The Everlight H11B255-V is a general purpose optocoupler with a maximum collector-emitter voltage of 1V and a maximum output voltage of 55V. It can handle a maximum input current of 60mA and a maximum power dissipation of 200mW. The device is packaged in a DIP-6 package and is suitable for operating temperatures between -55°C and 100°C. It is RoHS compliant and available in quantities of 65 per packaging unit.
Everlight H11B255-V technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11B255-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.