The H11B2M-V is a general purpose optocoupler from Everlight with a DIP-6 package and through hole mount. It has a collector emitter saturation voltage of 1V and a maximum operating temperature range of -55°C to 100°C. The device can handle a maximum power dissipation of 200mW and a maximum input current of 60mA. It is RoHS compliant and available in a rail or tube packaging with 65 units per package.
Everlight H11B2M-V technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11B2M-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.