The H11B2S1(TB)-V optocoupler from Everlight features a collector-emitter saturation voltage of 1V and a maximum operating temperature range of -55°C to 100°C. It has a maximum input current of 60mA and a maximum output voltage of 55V. The device is packaged in a surface mount SMD/SMT package and is available in quantities of 1000 per reel. The H11B2S1(TB)-V is RoHS compliant and is suitable for use in a variety of applications.
Everlight H11B2S1(TB)-V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11B2S1(TB)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.