The Everlight H11B3M-V is a general purpose optocoupler with a collector emitter saturation voltage of 1V. It is packaged in a DIP-6 package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It can handle a maximum input current of 60mA and a maximum power dissipation of 200mW.
Everlight H11B3M-V technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11B3M-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.