The Everlight H11B3S1(TB) is a surface mount optocoupler with a collector-emitter saturation voltage of 1V and a maximum output voltage of 55V. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 200mW. This device is RoHS compliant and available in a package quantity of 1000, packaged in tape and reel. The H11B3S1(TB) is suitable for use in DC input applications with a maximum input current of 60mA.
Everlight H11B3S1(TB) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11B3S1(TB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.