
General purpose, unidirectional logic IC output optocoupler featuring 5kV isolation voltage and 1Mbps data rate. This DIP-packaged component offers a 100ns fall time and 4µs propagation delay, with a maximum output current of 50mA. Designed for through-hole mounting, it operates across a wide temperature range of -55°C to 100°C and is RoHS compliant.
Everlight H11L1 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.