General purpose logic IC output optocoupler featuring 5000V isolation and 1MBps data rate. This single-channel, DIP-packaged device offers a 60mA forward current and 50mA output current per channel. Operating across a -55°C to 100°C temperature range, it supports through-hole mounting and includes a 4µs propagation delay and 100ns fall time. RoHS compliant and lead-free.
Everlight H11L1M technical specifications.
| Package/Case | DIP |
| Fall Time | 100ns |
| Forward Current | 60mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Propagation Delay | 4us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11L1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.