
General purpose logic IC output optocoupler featuring 5kV isolation voltage and 1Mbps data rate. This unidirectional, surface mount device offers 1 channel with a collector-emitter breakdown voltage of 16V and a maximum output current of 50mA per channel. Operating across a wide temperature range of -55°C to 100°C, it boasts a maximum power dissipation of 250mW. The component is RoHS compliant and supplied on tape and reel.
Everlight H11L1S(TA) technical specifications.
| Approvals | FIMKO |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 16V |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11L1S(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
