Everlight HIR-A07/L183-P01 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6mm |
| Fall Time | 7ns |
| Forward Current | 700mA |
| Lead Free | Lead Free |
| Length | 7mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight HIR-A07/L183-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.