Everlight HIR-AX08LS/L183-P01/TR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.7 |
| Package Diameter (mm) | 8 |
| Mounting | Surface Mount |
| Peak Wavelength | 850nm |
| Intensity | 60mW/sr |
| Maximum Forward Voltage | 3V |
| Maximum Forward Current | 700mA |
| LED Material | GaAlAs |
| Maximum Power Dissipation | 1000mW |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight HIR-AX08LS/L183-P01/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.