Everlight HIR11-21C/L11/TR8 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 75° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight HIR11-21C/L11/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
