Everlight HIR333 technical specifications.
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 17° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HIR333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
