Everlight HIR95-21C/L11/F7 technical specifications.
| Forward Current | 20mA |
| Lens Style | Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Viewing Angle | 25° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight HIR95-21C/L11/F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
