Everlight HLMAQL00AZR technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 2.84mm |
| Illumination Color | Yellow |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Viewing Angle | 25° |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMAQL00AZR to view detailed technical specifications.
No datasheet is available for this part.