Single color LED emitter, high efficiency red illumination. Features a diffused, colored red lens in a rectangular style. Radial package with through-hole mounting, 2.54mm depth, 8mm height, and 7.49mm length. Operates with a 20mA forward current, 5V reverse voltage, and 135mW power dissipation. Offers 5mcd luminous intensity and a 100° viewing angle. Lead-free and RoHS compliant, suitable for operation between -55°C and 100°C.
Everlight HLMP-0301 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 2.54mm |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7.49mm |
| Lens Color | Red |
| Lens Style | Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.