Everlight HLMP-1300 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Forward Current | 30mA |
| Length | 3.43mm |
| Lens Style | Dome, Diffused, Colored, Circular |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP-1300 to view detailed technical specifications.
No datasheet is available for this part.