High efficiency green diffused LED emitter, featuring a 8.89mm package with a 4-terminal Single In-line Package (SIP-4) configuration. Operates reliably across a wide temperature range from -40°C to 85°C, offering a single function output.
Everlight HLMP-2500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight HLMP-2500 to view detailed technical specifications.
No datasheet is available for this part.