
High-efficiency red single-color LED emitter, featuring a diffused white lens for broad light distribution. This through-hole component operates with a 20mA forward current and is packaged in a DIP-8 format. Supplied in quantities of 50 per rail/tube, this RoHS compliant component is ideal for various illumination applications.
Everlight HLMP-2655 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP-2655 to view detailed technical specifications.
No datasheet is available for this part.