Single color LED emitter, yellow light output, featuring a diffused white lens for enhanced light distribution. This DIP-8 package component operates reliably across a wide temperature range, from -40°C to 85°C, with 8 terminals and a single function.
Everlight HLMP-2755 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight HLMP-2755 to view detailed technical specifications.
No datasheet is available for this part.