Uni-color LED light bar featuring a yellow emission at 585nm. This 16-terminal DIP package offers a single function with a wide operating temperature range from -40°C to 85°C.
Everlight HLMP-2785 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight HLMP-2785 to view detailed technical specifications.
No datasheet is available for this part.