Everlight HLMP0300 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.