Everlight HLMP0503 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 2.54mm |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 7.49mm |
| Lens Color | Green |
| Lens Style | Rectangular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP0503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
