Green diffused T-1 through-hole LED emitter. Features a 3mm round, domed, diffused lens with a 90° viewing angle. Operates with a 30mA forward current and 5V reverse voltage, offering 10mcd luminous intensity. Encased in a T package with dimensions of 3.15mm length, 3.15mm depth, and 6.3mm height. This lead-free component has a power dissipation of 120mW and an operating temperature range of -55°C to 100°C.
Everlight HLMP1523 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.15mm |
| Forward Current | 30mA |
| Height | 6.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP1523 to view detailed technical specifications.
No datasheet is available for this part.