Everlight HLMP1790MP4B technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 2mA |
| Height | 6.3mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 50° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP1790MP4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.