
The HLMP2300 is a dual-element red LED with a voltage rating of 2V and a forward current of 20mA. It is packaged in a SIP format and is lead free. The LED has a luminous intensity of 23mcd and is available in a packaging quantity of 40. The HLMP2300 is RoHS compliant and suitable for through-hole mounting.
Everlight HLMP2300 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Current | 90mA |
| Depth | 4.95mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Rectangular |
| Luminous Intensity | 23mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.