Everlight HLMP2450 technical specifications.
| Package/Case | SIP |
| Color | Yellow |
| Current | 60mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Rectangular |
| Luminous Intensity | 38mcd |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.