
Red diffused LED emitter, T-1 3/4 package, featuring a round, domed, diffused lens. This through-hole component operates with a 10mA forward current, 5V reverse voltage, and 135mW power dissipation. Delivers 3.5mcd luminous intensity at a 635nm wavelength with a 65° viewing angle. Suitable for operation between -55°C and 100°C, this lead-free emitter is supplied in bulk packaging.
Everlight HLMP3300 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.84mm |
| Forward Current | 10mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| Viewing Angle | 65° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
