Everlight HLMP3301NL technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 65° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP3301NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.