LED Circuit Board Indicators T1 3/4 HER CB1
Checking distributor stock and pricing after the page loads.
| Forward Current | 2mA |
| Illumination Color | Red |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | HLMP |
| Viewing Angle | 35° |
| Wavelength | 635nm |
| RoHS | Compliant |