Everlight HLMP4719 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.84mm |
| Forward Current | 7.5mA |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 24mW |
| Radiation Hardening | No |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP4719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.