Everlight HLMP6305A technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial, Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 25° |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP6305A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.