Everlight HLMP6405A technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.2mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 2.3mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Reverse Voltage | 5V |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMP6405A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.