
Red diffused T-1 through-hole LED emitter, featuring a round, domed, diffused lens with a 3mm diameter. Operates with a 1mA forward current and a 5V reverse voltage, offering a luminous intensity of 2mcd. This component has a viewing angle of 60°, a power dissipation of 87mW, and a temperature range of -20°C to 100°C. Dimensions include a 3.15mm depth and length, and a 6.3mm height.
Everlight HLMPK150 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.15mm |
| Forward Current | 1mA |
| Height | 6.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 87mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight HLMPK150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.