Everlight HLMPQ105AGR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMPQ105AGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.