Everlight HLMPQ106AZR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Length | 2.2mm |
| Lens Color | Clear |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Viewing Angle | 25° |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMPQ106AZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.