Surface mount visible LED emitter, featuring a red illumination color and a water clear, diffused, colorless circular lens. This single-element LED operates with a 30mA forward current and a 5V reverse voltage, delivering a luminous intensity of 4mcd. Packaged in tape and reel, it offers a 25° viewing angle and a broad operating temperature range from -20°C to 100°C. The component is RoHS compliant and designed for efficient surface mounting.
Everlight HLMPQ155AGR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.2mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Length | 2.3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMPQ155AGR to view detailed technical specifications.
No datasheet is available for this part.