Everlight HLMPQ156AZR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Everlight HLMPQ156AZR to view detailed technical specifications.
No datasheet is available for this part.