Everlight HN0325 technical specifications.
| Color | Blue, Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight HN0325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.