Everlight IR11-21C technical specifications.
| Depth | 1.5mm |
| Forward Current | 65mA |
| Length | 3mm |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Box |
| Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR11-21C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
