
Surface mount infrared LED emitter, 2mm package, featuring a single element and 940nm wavelength. This RoHS compliant component offers a 160° viewing angle and a 65mA forward current. Designed for surface mounting, it operates within a temperature range of -25°C to 85°C with a maximum power dissipation of 130mW. The diffused, colorless, rectangular lens style provides side-view orientation.
Everlight IR12-21C/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 65mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 160° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR12-21C/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.