
Surface mount infrared (IR) LED emitter, 1.4mm, single element, 940nm wavelength. Features a 0805 (2012 metric) case code, diffused colorless rectangular lens, and a 120° viewing angle. Operates with a 20mA forward current and 1.2V supply voltage, with a temperature range of -25°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Everlight IR17-21C/TR8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Rectangular, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.2V |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR17-21C/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.