
Infrared LED emitter featuring a 940 nm peak wavelength and 15 mW/sr intensity. This 2-pin surface mount device (SMD) is constructed with GaAlAs material and offers a maximum forward voltage of 1.5 V and a maximum forward current of 65 mA. The component has a maximum power dissipation of 130 mW and is supplied on tape and reel. Its compact SMD package measures 3.2 mm in length and 1.6 mm in width, with a seated plane height of 1.9 mm.
Everlight IR26-21C/L110/TR8 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Seated Plane Height (mm) | 1.9 |
| Mounting | Surface Mount |
| Peak Wavelength | 940nm |
| Intensity | 15mW/sr |
| Maximum Forward Voltage | 1.5V |
| Maximum Forward Current | 65mA |
| LED Material | GaAlAs |
| Maximum Power Dissipation | 130mW |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight IR26-21C/L110/TR8 to view detailed technical specifications.
No datasheet is available for this part.