Everlight IR333C technical specifications.
| Package/Case | Radial |
| Forward Current | 20mA |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.2V |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR333C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.