Everlight IR383 technical specifications.
| Package/Case | Radial |
| Depth | 5.6mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Style | Colored, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.