Everlight IR4103-2/F13 technical specifications.
| Depth | 5.5mm |
| Diameter | 3mm |
| Forward Current | 100mA |
| Length | 5.15mm |
| Lens Style | Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR4103-2/F13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.