Everlight IR42-21C/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.4mm |
| Forward Current | 65mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR42-21C/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.