Everlight IR91-21C technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight IR91-21C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.