Everlight IR91-21C/TR9 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 25° |
| Wavelength | 940nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight IR91-21C/TR9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.