Everlight ITR9909(AS) technical specifications.
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ITR9909(AS) to view detailed technical specifications.
No datasheet is available for this part.