Everlight JU1215-GT657K6-09804-450T technical specifications.
| Depth | 12mm |
| Forward Current | 400mA |
| Height | 1.5mm |
| RoHS Compliant | Yes |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight JU1215-GT657K6-09804-450T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.